OPF392A
vs
OPF392D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Length or Diameter |
10.41 mm
|
10.41 mm
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Fall Time-Max |
4.5 ns
|
4.5 ns
|
Fiber Optic Device Type |
LED EMITTER
|
LED EMITTER
|
Fiber Type |
50/125, 62.5/125, 100/140, 200/230, PCS
|
50/125, 62.5/125, 100/140, 200/230, PCS
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Max |
870 nm
|
870 nm
|
Operating Wavelength-Min |
830 nm
|
830 nm
|
Operating Wavelength-Nom |
850 nm
|
850 nm
|
Rise Time |
4.5 ns
|
4.5 ns
|
Spectral Width |
35 nm
|
35 nm
|
Supply Current |
100 mA
|
100 mA
|
Supply Voltage-Max |
2 V
|
2 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TT Electronics
|
|
|
|
Compare OPF392A with alternatives
Compare OPF392D with alternatives