OPF320B vs 62074-101 feature comparison

OPF320B TT Electronics OPTEK Technology

Buy Now Datasheet

62074-101 Micropac Industries Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC MICROPAC INDUSTRIES INC
Reach Compliance Code compliant compliant
Category CO2 Kg 15.58
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration
Body Height 3.33 mm 3.2 mm
Body Length or Diameter 4.7 mm 4.66 mm
Fall Time-Max 6 ns 10 ns
Fiber Optic Device Type LED EMITTER LED EMITTER
Fiber Type 50/125, 62.5/125, 100/140, 200/230, PCS 50/125, 200/230, MMF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Channels 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Max 870 nm
Operating Wavelength-Min 830 nm
Operating Wavelength-Nom 850 nm 850 nm
Rise Time 6 ns 10 ns
Spectral Width 35 nm
Supply Current 100 mA 100 mA
Supply Voltage-Max 2 V 2 V
Supply Voltage-Nom 1.8 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description TO-46
Data Rate 10 Mbps
Package Style TO-46
Transmission Type DIGITAL

Compare OPF320B with alternatives

Compare 62074-101 with alternatives