OPB993T11Z
vs
OPB493T11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-5
PLASTIC PACKAGE-5
Reach Compliance Code
compliant
compliant
Additional Feature
CMOS COMPATIBLE
TTL COMPATIBLE, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.04 A
Gap Size
3.18 mm
3.1 mm
Hysteresis Ratio-Nom
1.5
1.2
Mounting Feature
PANEL MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Open Collector
Transistor
Slot Width-Nom
3.18 mm
3.11 mm
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Base Number Matches
2
2
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare OPB993T11Z with alternatives
Compare OPB493T11 with alternatives