OPB992N55 vs OPB992N51 feature comparison

OPB992N55 TT Electronics Resistors

Buy Now Datasheet

OPB992N51 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Configuration COMPLEX COMPLEX
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.11 mm 3.11 mm
Hysteresis Ratio-Nom 1.5 1.5
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.0128 A 0.0128 A
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 7e-8 s 7e-8 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 2 2

Compare OPB992N55 with alternatives

Compare OPB992N51 with alternatives