OPB992N51Z
vs
OPB992N51
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-5
PLASTIC PACKAGE-5
Reach Compliance Code
compliant
compliant
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.04 A
Gap Size
3.3 mm
3.11 mm
Hysteresis Ratio-Nom
2
2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Voltage-Max
35 V
35 V
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Slot Width-Nom
3.11 mm
3.11 mm
Supply Voltage-Min
4.5 V
4.75 V
Surface Mount
NO
NO
Base Number Matches
1
2
JESD-609 Code
e0
On-State Current-Max
0.0128 A
Response Time-Max
7e-8 s
Terminal Finish
Tin/Lead (Sn/Pb)
Compare OPB992N51Z with alternatives
Compare OPB992N51 with alternatives