OPB990P55Z vs OPB990P51Z feature comparison

OPB990P55Z TT Electronics Resistors

Buy Now Datasheet

OPB990P51Z TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.18 mm 3.18 mm
Hysteresis Ratio-Nom 1.5 1.5
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Totem pole Totem pole
Slot Width-Nom 3.18 mm 3.18 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 2 2

Compare OPB990P55Z with alternatives

Compare OPB990P51Z with alternatives