OPB980L11 vs OPB980L51Z feature comparison

OPB980L11 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB980L51Z TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description PLASTIC PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE, WITH PULL-UP RESISTOR TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.11 mm 3.3 mm
Hysteresis Ratio-Nom 2 2
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 7e-8 s
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.75 V 4.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare OPB980L11 with alternatives

Compare OPB980L51Z with alternatives