OPB973N51
vs
OPB627
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
5 PIN
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.04 A
|
0.05 A
|
Hysteresis Ratio-Nom |
2
|
1.2
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.11 mm
|
4.83 mm
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TTL COMPATIBLE
|
Gap Size |
|
4.8 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Response Time-Max |
|
3e-8 s
|
Surface Mount |
|
NO
|
|
|
|
Compare OPB973N51 with alternatives
Compare OPB627 with alternatives