OPB971P51Z vs OPB971P51 feature comparison

OPB971P51Z TT Electronics Resistors

Buy Now Datasheet

OPB971P51 TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.18 mm 3.11 mm
Hysteresis Ratio-Nom 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1 1
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Supply Voltage-Min 4.5 V 4.75 V
Surface Mount NO NO
Base Number Matches 2 2
Pbfree Code Yes
Package Description 5 PIN
On-State Current-Max 0.0128 A
Response Time-Max 7e-8 s
Slot Width-Nom 3.11 mm

Compare OPB971P51Z with alternatives

Compare OPB971P51 with alternatives