OPB961P51 vs OPB961P55 feature comparison

OPB961P51 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB961P55 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description 5 PIN 5 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.11 mm 3.11 mm
Hysteresis Ratio-Nom 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.0128 A 0.0128 A
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 7e-8 s 7e-8 s
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.75 V 4.75 V
Surface Mount NO NO
Base Number Matches 2 2

Compare OPB961P51 with alternatives

Compare OPB961P55 with alternatives