OPB867N51 vs OPB865N51 feature comparison

OPB867N51 Motorola Mobility LLC

Buy Now Datasheet

OPB865N51 TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC OPTEK TECHNOLOGY INC
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Number of Functions 1 1
On-state Collector Current-Nom 1.8 mA 0.5 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.175 mm 3.11 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 30 V
Output Circuit Type Transistor
Response Time-Max 0.000005 s
Surface Mount NO

Compare OPB867N51 with alternatives

Compare OPB865N51 with alternatives