OPB865N11 vs OPB866N51 feature comparison

OPB865N11 QT Optoelectronics

Buy Now Datasheet

OPB866N51 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.005 A
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 0.5 mA 1 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 0.000005 s
Slot Width-Nom 3.18 mm 3.18 mm
Surface Mount NO NO
Base Number Matches 1 1
On-State Current-Max 0.001 A

Compare OPB865N11 with alternatives

Compare OPB866N51 with alternatives