OPB860T51 vs OPB844A feature comparison

OPB860T51 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB844A TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 3.18 mm 3.17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 0.5 mA 1.8 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 0.000005 s
Slot Width-Nom 3.11 mm 3.18 mm
Surface Mount NO NO
Base Number Matches 6 2
On-State Current-Max 0.0018 A

Compare OPB860T51 with alternatives

Compare OPB844A with alternatives