OPB732WZ
vs
OPB732WZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Additional Feature |
0.40V VCE, 100NA DARK CURRENT
|
|
Body Breadth |
5.08 mm
|
|
Body Height |
12.7 mm
|
|
Body Length or Diameter |
19.81 mm
|
|
Housing |
PLASTIC
|
|
Measurement Range-Max (mm) |
1 mm
|
|
Measurement Range-Min (mm) |
1 mm
|
|
Mounting Feature |
BOARD MOUNT
|
PANEL MOUNT
|
Operating Current-Max |
20 mA
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0.25mA
|
|
Output Type |
ANALOG CURRENT
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
|
Supply Voltage-Max |
1.8 V
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
CABLE
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
|
BJT
|
|
|
|