OPB706A
vs
CNY70
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
30V VCE
|
0.30V VCE, 200NA DARK CURRENT
|
Body Breadth |
6.1 mm
|
7 mm
|
Body Height |
4.65 mm
|
6 mm
|
Body Length or Diameter |
4.39 mm
|
7 mm
|
Gap Size |
1.27 mm
|
|
Measurement Range-Max (mm) |
3.81 mm
|
0.3 mm
|
Measurement Range-Min (mm) |
1.27 mm
|
0.3 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
|
Operating Current-Max |
20 mA
|
50 mA
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
Transistor
|
|
Output Voltage-Max |
30 V
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
12 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Vishay
|
Output Range |
|
0.30-1mA
|
Output Type |
|
ANALOG CURRENT
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Min |
|
1.25 V
|
|
|
|
Compare OPB706A with alternatives
Compare CNY70 with alternatives