OPB704
vs
OPB705
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
OPTEK TECHNOLOGY INC
|
Package Description |
PACKAGE-4
|
ROHS COMPLIANT, PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TT Electronics
|
TT Electronics
|
Mounting Feature |
BOARD MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
|
Output Circuit Type |
Transistor
|
Transistor
|
Sensors/Transducers Type |
REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
5
|
3
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
HIGH SENSITIVITY, 100NA DARK CURRENT
|
Body Breadth |
|
5.08 mm
|
Body Height |
|
15.24 mm
|
Body Length or Diameter |
|
17.78 mm
|
Gap Size |
|
4.5 mm
|
Housing |
|
PLASTIC
|
Measurement Range-Max (mm) |
|
3.81 mm
|
Measurement Range-Min (mm) |
|
3.81 mm
|
Number of Channels |
|
1
|
Operating Current-Max |
|
40 mA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Range |
|
0.10mA
|
Output Type |
|
NPN
|
Output Voltage-Max |
|
30 V
|
Package Shape/Style |
|
RECTANGULAR
|
Supply Voltage-Max |
|
1.7 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare OPB704 with alternatives
Compare OPB705 with alternatives