OPB704 vs OPB704 feature comparison

OPB704 QT Optoelectronics

Buy Now Datasheet

OPB704 TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QT OPTOELECTRONICS OPTEK TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH SENSITIVITY HIGH SENSITIVITY, 100NA DARK CURRENT
Body Breadth 5.08 mm 5.08 mm
Body Height 22.94 mm 15.24 mm
Body Length or Diameter 17.86 mm 17.78 mm
Housing PLASTIC PLASTIC
Measurement Range-Max (mm) 3.81 mm 3.81 mm
Measurement Range-Min (mm) 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT PANEL MOUNT
Number of Channels 1 1
Operating Current-Max 40 mA 40 mA
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Circuit Type Transistor Transistor
Output Current-Max 0.06 mA 0.0001 mA
Output Range 0.20mA 0.20mA
Output Type ANALOG CURRENT NPN
Output Voltage-Max 12 V 30 V
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 10 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.7 V 1.7 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
VCEsat-Max 0.7 V
Base Number Matches 2 5
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, PACKAGE-2
Gap Size 4.5 mm

Compare OPB704 with alternatives

Compare OPB704 with alternatives