OPB703 vs QRB1113 feature comparison

OPB703 TT Electronics OPTEK Technology

Buy Now Datasheet

QRB1113 QT Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC QT OPTOELECTRONICS
Package Description ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code compliant unknown
Samacsys Manufacturer TT Electronics
Additional Feature HIGH SENSITIVITY, 100NA DARK CURRENT HIGH SENSITIVITY
Body Breadth 5.08 mm 5.33 mm
Body Height 15.24 mm 22.94 mm
Body Length or Diameter 17.78 mm 17.86 mm
Gap Size 4.5 mm 3.8 mm
Housing PLASTIC PLASTIC
Measurement Range-Max (mm) 3.81 mm 3.81 mm
Measurement Range-Min (mm) 3.81 mm 3.81 mm
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Channels 1 1
Operating Current-Max 40 mA 40 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type Transistor Transistor
Output Range 0.20mA 1mA
Output Type NPN ANALOG CURRENT
Output Voltage-Max 30 V 30 V
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.7 V 1.7 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 4 1
VCEsat-Max 0.4 V

Compare OPB703 with alternatives

Compare QRB1113 with alternatives