OPB703 vs OPB704 feature comparison

OPB703 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB704 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT, PACKAGE-2 PACKAGE-4
Reach Compliance Code compliant compliant
Samacsys Manufacturer TT Electronics TT Electronics
Additional Feature HIGH SENSITIVITY, 100NA DARK CURRENT
Body Breadth 5.08 mm
Body Height 15.24 mm
Body Length or Diameter 17.78 mm
Gap Size 4.5 mm
Housing PLASTIC
Measurement Range-Max (mm) 3.81 mm
Measurement Range-Min (mm) 3.81 mm
Mounting Feature PANEL MOUNT BOARD MOUNT
Number of Channels 1
Operating Current-Max 40 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor Transistor
Output Range 0.20mA
Output Type NPN
Output Voltage-Max 30 V
Package Shape/Style RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT
Supply Voltage-Max 1.7 V
Surface Mount NO NO
Termination Type SOLDER
Base Number Matches 4 5
Number of Functions 1

Compare OPB703 with alternatives

Compare OPB704 with alternatives