OPB703
vs
OPB704
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QT OPTOELECTRONICS
OPTEK TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH SENSITIVITY
HIGH SENSITIVITY, 100NA DARK CURRENT
Body Breadth
5.08 mm
5.08 mm
Body Height
22.94 mm
15.24 mm
Body Length or Diameter
17.86 mm
17.78 mm
Gap Size
4.5 mm
4.5 mm
Housing
PLASTIC
PLASTIC
Measurement Range-Max (mm)
3.81 mm
3.81 mm
Measurement Range-Min (mm)
3.81 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
PANEL MOUNT
Number of Channels
1
1
Operating Current-Max
40 mA
40 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Circuit Type
Transistor
Transistor
Output Range
0.20mA
0.20mA
Output Type
ANALOG CURRENT
NPN
Output Voltage-Max
30 V
30 V
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.7 V
1.7 V
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
5
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PACKAGE-2
Output Current-Max
0.0001 mA
Compare OPB703 with alternatives
Compare OPB704 with alternatives