OPB492T11Z vs OPB992T55Z feature comparison

OPB492T11Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB992T55Z TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Hysteresis Ratio-Nom 1.4 2
Number of Functions 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Gap Size 3.3 mm
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 35 V
Output Circuit Type Transistor
Surface Mount NO

Compare OPB492T11Z with alternatives

Compare OPB992T55Z with alternatives