OPB483T11Z vs OPB483T11 feature comparison

OPB483T11Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB483T11 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Hysteresis Ratio-Nom 1.4 1.4
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 2
Gap Size 3.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Output Circuit Type Transistor
Surface Mount NO

Compare OPB483T11Z with alternatives

Compare OPB483T11 with alternatives