OPB483T11Z vs HOA6983-T51 feature comparison

OPB483T11Z TT Electronics OPTEK Technology

Buy Now Datasheet

HOA6983-T51 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description ROHS COMPLIANT PACKAGE-5 PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
Additional Feature TTL COMPATIBLE OPEN COLLECTOR
Configuration SINGLE COMPLEX
Forward Current-Max 0.04 A 0.05 A
Hysteresis Ratio-Nom 1.4 0.5
Number of Functions 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.11 mm 3.18 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1

Compare OPB483T11Z with alternatives

Compare HOA6983-T51 with alternatives