OPB480L11Z vs OPB480L11 feature comparison

OPB480L11Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB480L11 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 PLASTIC PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE TTL COMPATIBLE, WITH PULL-UP RESISTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Hysteresis Ratio-Nom 1.4 1.2
Number of Functions 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 2
Gap Size 3.1 mm
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Output Circuit Type Transistor
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare OPB480L11Z with alternatives

Compare OPB480L11 with alternatives