OPB480L11
vs
OPB980L51Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
PLASTIC PACKAGE-5
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TTL COMPATIBLE, WITH PULL-UP RESISTOR
|
CMOS COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Gap Size |
3.1 mm
|
3.18 mm
|
Hysteresis Ratio-Nom |
1.2
|
1.5
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Transistor
|
Totem pole
|
Slot Width-Nom |
3.11 mm
|
3.18 mm
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare OPB480L11 with alternatives
Compare OPB980L51Z with alternatives