OPB370N51
vs
OPB862T51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
3.1 mm
3.11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.01 A
0.0018 A
On-state Collector Current-Nom
2.5 mA
1.8 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Slot Width-Nom
3.11 mm
3.11 mm
Surface Mount
NO
NO
Base Number Matches
2
6
On-State Voltage-Max
30 V
Compare OPB370N51 with alternatives
Compare OPB862T51 with alternatives