OPB365N51
vs
OPB865N11
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
QT OPTOELECTRONICS
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
3.1 mm
3.18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.01 A
On-state Collector Current-Nom
2.5 mA
0.5 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Slot Width-Nom
3.11 mm
3.18 mm
Surface Mount
NO
NO
Base Number Matches
1
1
On-State Voltage-Max
30 V
Response Time-Max
0.000005 s
Compare OPB365N51 with alternatives
Compare OPB865N11 with alternatives