OPA681U vs CLC420AEFQML feature comparison

OPA681U Texas Instruments

Buy Now Datasheet

CLC420AEFQML National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC QFN
Package Description SOP, SOP8,.25 QCCN, LCC20,.35SQ
Pin Count 8 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 65 µA 10 µA
Common-mode Reject Ratio-Nom 52 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 3500 µV
JESD-30 Code R-PDSO-G8 R-CQCC-N20
Length 4.9 mm 8.89 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -6.5 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP8,.25 LCC20,.35SQ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.905 mm
Slew Rate-Min 700 V/us
Slew Rate-Nom 2100 V/us 1100 V/us
Supply Current-Max 6.6 mA 5 mA
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 280000
Wideband YES YES
Width 3.9 mm 8.89 mm
Base Number Matches 2 3
Average Bias Current-Max (IIB) 20 µA
JESD-609 Code e0
Packing Method RAIL
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD
Voltage Gain-Min 400

Compare OPA681U with alternatives

Compare CLC420AEFQML with alternatives