OPA655UB vs OPA655U-1 feature comparison

OPA655UB Burr-Brown Corp

Buy Now Datasheet

OPA655U-1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.008 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 1000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 300 V/us 290 V/us
Supply Current-Max 30 mA 31 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 400000 240000
Voltage Gain-Min 316.2 320
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000125 µA
Frequency Compensation YES
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -5.5 V
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Slew Rate-Min 200 V/us
Supply Voltage Limit-Max 5.5 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband YES
Width 3.9 mm

Compare OPA655UB with alternatives

Compare OPA655U-1 with alternatives