OPA651U/2K5 vs OPA651U feature comparison

OPA651U/2K5 Burr-Brown Corp

Buy Now Datasheet

OPA651U Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOIC-8 PLASTIC, SO-8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA 30 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max -5.5 V -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 275 V/us 275 V/us
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 340000 340000
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA
Frequency Compensation YES (AVCL>=2)
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Supply Current-Max 8.75 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 100
Wideband YES

Compare OPA651U/2K5 with alternatives

Compare OPA651U with alternatives