OPA644U vs CLC5802IMX feature comparison

OPA644U Burr-Brown Corp

Buy Now Datasheet

CLC5802IMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Package Description SO-8 SOP, SOP8,.25
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA 65 µA
Bias Current-Max (IIB) @25C 40 µA 25 µA
Common-mode Reject Ratio-Min 35 dB
Common-mode Reject Ratio-Nom 55 dB 60 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2500 V/us 450 V/us
Supply Current-Max 26 mA 30 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500000 120000
Wideband YES YES
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 4.9 mm
Low-Bias NO
Micropower NO
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Min 275 V/us
Voltage Gain-Min 320
Width 3.9 mm

Compare OPA644U with alternatives

Compare CLC5802IMX with alternatives