OPA623AP vs AD9617JN feature comparison

OPA623AP Texas Instruments

Buy Now Datasheet

AD9617JN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 5 µA 50 µA
Bias Current-Max (IIB) @25C 20 µA 50 µA
Common-mode Reject Ratio-Nom 50 dB 53 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 30000 µV 2200 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.81 mm 9.88 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -6 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Nom 2100 V/us 1.4 V/us
Supply Current-Max 7 mA 48 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 290000
Wideband YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Samacsys Manufacturer Analog Devices
Common-mode Reject Ratio-Min 50 dB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare OPA623AP with alternatives

Compare AD9617JN with alternatives