OPA621KU vs OPA651UB feature comparison

OPA621KU Texas Instruments

Buy Now Datasheet

OPA651UB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA 20 µA
Bias Current-Max (IIB) @25C 30 µA 10 µA
Common-mode Reject Ratio-Nom 75 dB 90 dB
Frequency Compensation YES (AVCL>=2) YES (AVCL>=2)
Input Offset Voltage-Max 1000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 350 V/us
Slew Rate-Nom 500 V/us 275 V/us
Supply Current-Max 30 mA 7.5 mA
Supply Voltage Limit-Max 7 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 500000 340000
Voltage Gain-Min 160 120
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Low-Bias NO
Micropower NO
Power NO
Programmable Power NO
Wideband YES

Compare OPA621KU with alternatives

Compare OPA651UB with alternatives