OPA621KU/2K5
vs
OPA651U/2K5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Package Description
SOP,
PLASTIC, SOIC-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
40 µA
30 µA
Common-mode Reject Ratio-Nom
75 dB
90 dB
Input Offset Voltage-Max
1000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.89 mm
4.9 mm
Neg Supply Voltage Limit-Max
-7 V
-5.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
500 V/us
275 V/us
Supply Voltage Limit-Max
7 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
500000
340000
Width
3.9 mm
3.9 mm
Base Number Matches
2
3
Compare OPA621KU/2K5 with alternatives
Compare OPA651U/2K5 with alternatives