OPA544FK vs OPA544FKTTTG3 feature comparison

OPA544FK Texas Instruments

Buy Now Datasheet

OPA544FKTTTG3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description TO-263, TO-263, SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 106 dB 106 dB
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.16 mm 10.16 mm
Neg Supply Voltage Limit-Max -35 V -35 V
Neg Supply Voltage-Nom (Vsup) -35 V -35 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm 5.13 mm
Slew Rate-Nom 8 V/us 8 V/us
Supply Voltage Limit-Max 35 V 35 V
Supply Voltage-Nom (Vsup) 35 V 35 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Unity Gain BW-Nom 1400 1400
Width 8.925 mm 8.925 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power YES
Programmable Power NO
Slew Rate-Min 5 V/us
Supply Current-Max 15 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 31600
Wideband NO

Compare OPA544FK with alternatives

Compare OPA544FKTTTG3 with alternatives