OPA4658PB
vs
OPA4658U/2K5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BURR-BROWN CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
35 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
52 dB
52 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e0
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
COMMERCIAL
Slew Rate-Min
900 V/us
Slew Rate-Nom
1700 V/us
1700 V/us
Supply Current-Max
26 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
900000
Wideband
YES
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
SOIC
Package Description
PLASTIC, SOP-14
Pin Count
14
Length
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-5.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare OPA4658PB with alternatives