OPA4344EA/2K5
vs
OPA4344EA/2K5G4
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP-14
|
TSSOP, TSSOP14,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00001 µA
|
0.00001 µA
|
Common-mode Reject Ratio-Nom |
92 dB
|
92 dB
|
Input Offset Voltage-Max |
1200 µV
|
1200 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
0.8 V/us
|
0.8 V/us
|
Supply Voltage Limit-Max |
7.5 V
|
7.5 V
|
Supply Voltage-Nom (Vsup) |
5.5 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
1000
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00001 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP14,.25
|
Packing Method |
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
1.2 mA
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
0.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Gain-Min |
|
31600
|
Width |
|
4.4 mm
|
|
|
|
Compare OPA4344EA/2K5G4 with alternatives