OPA4234U/2K5E4 vs OPA4234U/2K5 feature comparison

OPA4234U/2K5E4 Texas Instruments

Buy Now Datasheet

OPA4234U/2K5 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.03 µA
Common-mode Reject Ratio-Nom 106 dB 106 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 1.4 mA 1.4 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 350 350
Voltage Gain-Min 19950 19950
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 86 dB
Input Offset Current-Max (IIO) 0.005 µA
JESD-609 Code e4
Low-Bias NO
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare OPA4234U/2K5E4 with alternatives

Compare OPA4234U/2K5 with alternatives