OPA4192IDR vs LT1639HS#TRPBF feature comparison

OPA4192IDR Texas Instruments

Buy Now Datasheet

LT1639HS#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description SOIC-14 0.150 INCH, LEAD FREE, PLASTIC, SO-14
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB 72 dB
Input Offset Voltage-Max 25 µV 3600 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -3 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 20 V/us 0.4 V/us
Supply Current-Max 4.8 mA 2.2 mA
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 1200
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code S
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Technology BIPOLAR
Voltage Gain-Min 15000
Wideband NO

Compare OPA4192IDR with alternatives

Compare LT1639HS#TRPBF with alternatives