OPA4171AQDRQ1
vs
LT1882HS#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOIC-14
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.0005 µA
Common-mode Reject Ratio-Min
104 dB
Common-mode Reject Ratio-Nom
120 dB
125 dB
Input Offset Voltage-Max
1800 µV
300 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Nom (Vsup)
-18 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1.5 V/us
0.4 V/us
Supply Current-Max
2.38 mA
8 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
18 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3000
850
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
S
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Neg Supply Voltage Limit-Max
-20 V
Package Equivalence Code
SOP14,.25
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.06 V/us
Technology
BIPOLAR
Voltage Gain-Min
7000
Wideband
NO
Compare OPA4171AQDRQ1 with alternatives
Compare LT1882HS#PBF with alternatives