OPA4170AIPWR vs OPA4170AIDR feature comparison

OPA4170AIPWR Texas Instruments

Buy Now Datasheet

OPA4170AIDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-14 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0035 µA 0.0035 µA
Bias Current-Max (IIB) @25C 0.000015 µA 0.000015 µA
Common-mode Reject Ratio-Min 104 dB 104 dB
Common-mode Reject Ratio-Nom 120 dB 120 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.000015 µA 0.000015 µA
Input Offset Voltage-Max 1800 µV 1800 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 3
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -18 V -18 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.58 mA 0.58 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 18 V 18 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 316000 316000
Wideband NO NO
Width 4.4 mm 3.9 mm
Base Number Matches 1 1

Compare OPA4170AIPWR with alternatives

Compare OPA4170AIDR with alternatives