OPA392DBVT vs MCP6021-E/MS feature comparison

OPA392DBVT Texas Instruments

Buy Now Datasheet

MCP6021-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00003 µA 0.005 µA
Bias Current-Max (IIB) @25C 8e-7 µA
Common-mode Reject Ratio-Min 88 dB 74 dB
Common-mode Reject Ratio-Nom 120 dB 90 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 8e-7 µA
Input Offset Voltage-Max 10 µV 2500 µV
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 3 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Nom 4.5 V/us 7 V/us
Supply Current-Max 1.5 mA 1.35 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000 10000
Voltage Gain-Min 100000 31620
Wideband NO NO
Width 1.6 mm 3 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Qualification Status Not Qualified
Screening Level TS 16949

Compare OPA392DBVT with alternatives

Compare MCP6021-E/MS with alternatives