OPA3832IDG4 vs OPA3832ID feature comparison

OPA3832IDG4 Texas Instruments

Buy Now Datasheet

OPA3832ID Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 2 2
Number of Functions 3 3
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA
Bandwidth (3dB)-Nom 250 MHz
Bias Current-Max (IIB) @25C 10 µA
Common-mode Reject Ratio-Min 72 dB
Common-mode Reject Ratio-Nom 72 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 1.5 µA
Input Offset Voltage-Max 8000 µV
Low-Bias NO
Low-Offset NO
Micropower NO
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Power NO
Programmable Power NO
Slew Rate-Min 100 V/us
Slew Rate-Nom 325 V/us
Supply Current-Max 4.7 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3.3 V
Unity Gain BW-Nom 250000
Wideband YES

Compare OPA3832IDG4 with alternatives

Compare OPA3832ID with alternatives