OPA350EA/2K5 vs OPA350EA/2K5G4 feature comparison

OPA350EA/2K5 Texas Instruments

Buy Now Datasheet

OPA350EA/2K5G4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description TSSOP, TSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 66 dB
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 500 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 22 V/us
Supply Current-Max 7.5 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 38000
Voltage Gain-Min 100000
Wideband NO
Width 3 mm 3 mm
Base Number Matches 2 1

Compare OPA350EA/2K5 with alternatives

Compare OPA350EA/2K5G4 with alternatives