OPA349SA/250
vs
OPA349UA/2K5G4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
SOP, SOP8,.25
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.00001 µA
Common-mode Reject Ratio-Min
48 dB
48 dB
Common-mode Reject Ratio-Nom
60 dB
72 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00001 µA
0.00001 µA
Input Offset Voltage-Max
10000 µV
13000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP5/6,.08
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
0.02 V/us
0.02 V/us
Supply Current-Max
0.002 mA
0.002 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
70
70
Voltage Gain-Min
1000
1000
Wideband
NO
NO
Width
1.25 mm
3.9 mm
Base Number Matches
2
1
Compare OPA349SA/250 with alternatives
Compare OPA349UA/2K5G4 with alternatives