OPA343UA/2K5G4
vs
AD8517ARTZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
LSSOP,
Pin Count
8
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
0.45 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
92 dB
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
8000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e4
e3
Length
4.9 mm
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Nom
6 V/us
8 V/us
Supply Current-Max
1.25 mA
Supply Voltage Limit-Max
7.5 V
6 V
Supply Voltage-Nom (Vsup)
5 V
2.2 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
5500
7000
Voltage Gain-Min
40000
Wideband
NO
Width
3.9 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Compare OPA343UA/2K5G4 with alternatives
Compare AD8517ARTZ-REEL7 with alternatives