OPA343UA/2K5 vs KM4111IT5TR3 feature comparison

OPA343UA/2K5 Texas Instruments

Buy Now Datasheet

KM4111IT5TR3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOT-23
Package Description SOIC-8 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 1.3 µA
Bias Current-Max (IIB) @25C 0.00001 µA 1.3 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 92 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 8000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e4 e0
Length 4.9 mm 2.9 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 6 V/us 7 V/us
Supply Current-Max 1.25 mA 0.26 mA
Supply Voltage Limit-Max 7.5 V 6 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 5500 3500
Voltage Gain-Min 40000 630
Wideband NO NO
Width 3.9 mm 1.65 mm
Base Number Matches 2 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare OPA343UA/2K5 with alternatives

Compare KM4111IT5TR3 with alternatives