OPA338UA/2K5 vs LMV821DBVTE4 feature comparison

OPA338UA/2K5 Burr-Brown Corp

Buy Now Datasheet

LMV821DBVTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description SO-8 LSSOP, TSOP5/6,.11,37
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.14 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.1 µA
Common-mode Reject Ratio-Nom 90 dB 85 dB
Frequency Compensation YES (AVCL>=5) YES
Input Offset Voltage-Max 3500 µV 4000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e0 e4
Low-Bias YES NO
Low-Offset NO NO
Micropower NO YES
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1.2 V/us 1.7 V/us
Supply Current-Max 1.2 mA 0.6 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 5000
Voltage Gain-Min 100000 10000
Wideband NO NO
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 2.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Compare LMV821DBVTE4 with alternatives