OPA337NA/3K
vs
TS941ID
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
STMICROELECTRONICS
Package Description
SOT-23, 5 PIN
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
0.00015 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.00015 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
90 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3500 µV
10000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e0
e4
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TUBE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1.2 V/us
4500 V/us
Supply Current-Max
1.2 mA
0.00185 mA
Supply Voltage Limit-Max
5.5 V
12 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
10
Voltage Gain-Min
100000
Wideband
NO
NO
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Length
4.9 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare TS941ID with alternatives