OPA322AIDBVR vs BU7241G-TR feature comparison

OPA322AIDBVR Texas Instruments

Buy Now Datasheet

BU7241G-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code SOT-23 SSOP
Package Description GREEN, PLASTIC, SOT-23, 5 PIN ROHS COMPLIANT, SSOP-5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments ROHM Semiconductor
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 90 dB 45 dB
Common-mode Reject Ratio-Nom 100 dB 60 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 2000 µV 10000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.25 mm
Slew Rate-Nom 10 V/us 0.4 V/us
Supply Current-Max 1.9 mA 0.25 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 20000 900
Voltage Gain-Min 50100 3160
Wideband NO NO
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare OPA322AIDBVR with alternatives

Compare BU7241G-TR with alternatives